Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,016 In Stock | 1 : ¥70.05000 Tube | - | Tube | Active | Buffer, Accelerator | I2C - Hotswap | 2-Wire Bus | 2-Wire Bus | 400kHz | 2 | - | - | 10 pF | 2.7V ~ 5.5V | 5.1mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,036 In Stock | 1 : ¥84.42000 Tube | - | Tube | Active | Buffer, ReDriver | eSATA | - | - | 6Gbps | 2 | 240ps | Input Equalization, Output Pre-Emphasis | - | 3V ~ 3.6V | 70mA | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (4x4) |