Results: 0
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedAstera Labs, Inc.CELCTS-Frequency ControlsDiodes IncorporatedFinisar CorporationMicrochip TechnologyNOVOSENSENXP USA Inc.onsemiRenesas Electronics CorporationRohm Semiconductor
Series
-*PCI Express® (PCIe)PCI Express®(PCIe), ReDriver™Precision Edge®ReDriver™
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AcceleratorBufferBuffer, AcceleratorBuffer, MultiplexerBuffer, ReDriverBuffer/DriverEqualizerExtenderReDriverRetimer
Applications
-BLVDSDisplayPortDisplayPort, HDMIDisplayPort, PCI Express, SAS, SATADisplayPort, PCIeDisplayPort, USB Type CeSATAEthernetHDMIHDMI, I2CI2C
Input
1-Wire® Bus2-Wire Bus-BLVDS, CML, LVDS, LVPECLCMLCML, LVCMOSCML, LVDS, LVPECLCML, LVDS, LVPECL, MLVDSCML, LVPECL, LVDSDifferentialDisplayPortECL
Output
1-Wire® Bus2-Wire Bus-CMLCML, DifferentialCML, LVDSDifferentialDisplayPortECLHCSLLVDSLVDS, LVPECLLVDS, LVTTLLVPECL
Data Rate (Max)
100kHz400kHz1MHz12Mbps100Mbps250Mbps400Mbps400MHz480Mbps650Mbps660Mbps800Mbps
Number of Channels
11 x 1:161 x 1:21 x 1:2, 2:11 x 1:41 x 1:81 x 2:161 x 2:21 x 2:41 x 2:81 x 6:42
Delay Time
65ps70ps80ps90ps100ps0.1ns110ps130ps140ps150ps160ps200ps
Signal Conditioning
-Input EqualizationInput Equalization, Output De-EmphasisInput Equalization, Output Pre-EmphasisOutput Pre-Emphasis
Capacitance - Input
0.6 pF1.1 pF1.2 pF1.25 pF1.5 pF1.6 pF1.7 pF1.9 pF2 pF2.2 pF2.5 pF2.6 pF
Voltage - Supply
0.6V ~ 5.5V0.6V ~ 5.5V, 2.2V ~ 5.5V0.8V ~ 5.5V0.8V ~ 5.5V, 2.2V ~ 5.5V0.9V ~ 5.5V0.9V ~ 5.5V, 2.7V ~ 5.5V1V1.05V1.15V ~ 1.25V1.17V, 1.8V1.2V1.2V, 1.8V
Current - Supply
1µA5µA8µA11µA16µA50µA60µA80µA170µA200µA500µA800µA
Operating Temperature
-55°C ~ 125°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 70°C (TA)-40°C ~ 85°C-40°C ~ 85°C (TA)-20°C ~ 85°C (TA)-10°C ~ 110°C-10°C ~ 85°C0°C ~ 70°C0°C ~ 70°C (TA)0°C ~ 85°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountThrough Hole
Package / Case
4-UFBGA, WLCSP4-UFDFN6-TSSOP, SC-88, SOT-3636-WFDFN Exposed Pad8-DIP (0.300", 7.62mm)8-MSOP (0.118", 3.00mm Width)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.173", 4.40mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFDFN Exposed Pad
Supplier Device Package
4-FC2QFN (1.25x1.25)4-WLCSP (0.83x0.78)6-DFN (2x2)8-DFN (3x3)8-DIP8-HWSON (2x3)8-MLF® (2x2)8-MSOP8-PDIP8-SO8-SOIC8-SON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.