ISOUSB211DPR | |
---|---|
DigiKey Part Number | 296-ISOUSB211DPRTR-ND - Tape & Reel (TR) 296-ISOUSB211DPRCT-ND - Cut Tape (CT) 296-ISOUSB211DPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISOUSB211DPR |
Description | LOW EMISSIONS, HIGH/FULL/LOW SPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Channel 480Mbps 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISOUSB211DPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | USB | |
Input | Differential | |
Output | Differential | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | 358ns | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.71V ~ 1.94V, 2.4V ~ 5.5V, 3V ~ 3.6V, 4.25V ~ 5.5V | |
Current - Supply | 85mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.35000 | ¥106.35 |
10 | ¥97.76800 | ¥977.68 |
25 | ¥93.71320 | ¥2,342.83 |
100 | ¥82.57030 | ¥8,257.03 |
250 | ¥78.51744 | ¥19,629.36 |
500 | ¥73.45196 | ¥36,725.98 |
1,000 | ¥67.37311 | ¥67,373.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥64.84029 | ¥129,680.58 |