LTC4313IMS8-3#TRPBF

DigiKey Part Number
LTC4313IMS8-3#TRPBFTR-ND - Tape & Reel (TR)
LTC4313IMS8-3#TRPBFCT-ND - Cut Tape (CT)
LTC4313IMS8-3#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4313IMS8-3#TRPBF
Description
IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4313IMS8-3#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
8.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.84000¥67.84
10¥61.28300¥612.83
25¥58.43480¥1,460.87
100¥50.73890¥5,073.89
250¥48.45848¥12,114.62
500¥44.18274¥22,091.37
1,000¥38.48175¥38,481.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.05650¥92,641.25
Manufacturers Standard Package