390088-2 | |
---|---|
DigiKey Part Number | 390088-2-ND |
Manufacturer | |
Manufacturer Product Number | 390088-2 |
Description | CONN SHUNT DUAL BEAM 15AU PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 390088-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.247" (6.27mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester, Glass Filled | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.57100 | ¥65.71 |
30 | ¥6.28233 | ¥188.47 |
50 | ¥6.19740 | ¥309.87 |
100 | ¥5.41440 | ¥541.44 |
250 | ¥5.21228 | ¥1,303.07 |
500 | ¥4.92254 | ¥2,461.27 |
1,500 | ¥4.25656 | ¥6,384.84 |
3,000 | ¥3.93805 | ¥11,814.15 |
6,000 | ¥3.64848 | ¥21,890.88 |