Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,377 In Stock | 1 : ¥2.81000 Bulk | Bulk | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.551" (14.00mm) | Tin | 118.1µin (3.00µm) | Blue | UL94 V-0 | Polyester | 250V | 3A | |||
6,342 In Stock | 1 : ¥3.06000 Bulk | Bulk | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.551" (14.00mm) | Tin | 118.1µin (3.00µm) | Gray | UL94 V-0 | Polyester | 250V | 3A |