2-881545-2 | |
---|---|
DigiKey Part Number | 2-881545-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-881545-2 |
Description | CONN POST SHUNT NOVO 2POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-881545-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.429" (10.90mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.66600 | ¥16.66 |
25 | ¥1.54400 | ¥38.60 |
50 | ¥1.46560 | ¥73.28 |
100 | ¥1.38570 | ¥138.57 |
250 | ¥1.29048 | ¥322.62 |
500 | ¥1.21618 | ¥608.09 |
1,000 | ¥1.15242 | ¥1,152.42 |
2,500 | ¥1.06741 | ¥2,668.53 |