Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
546,967 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.235" (5.97mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 3A | ||
304,620 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.256" (6.50mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 3A per Contact | ||
39,960 In Stock | 1 : ¥1.62000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Gold | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A | |||
24,825 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.200" (5.08mm) | Gold or Gold, GXT™ | 15.0µin (0.38µm) | White | UL94 V-0 | Polyester | - | 3A | |||
1,500 In Stock | 1 : ¥2.05000 Bulk | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.118" (3.00mm) | Gold | Flash | Black | UL94 V-0 | Polyamide (PA66), Nylon 6/6, Glass Filled | 250VAC | 1A | |||
0 In Stock 97,932 Factory Check Lead Time | 1 : ¥2.55000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Gold | 10.0µin (0.25µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 4.3A per Contact |