Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,770 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Closed Top, Grip | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.500" (12.70mm) | Gold | 3.94µin (0.10µm) | Red | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 10A | |||
5,076 In Stock | 1 : ¥10.18000 Bulk | Bulk | Active | Closed Top, Grip | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.500" (12.70mm) | Gold | 3.94µin (0.10µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 10A |