Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
334,023 In Stock | 1 : ¥0.85000 Bulk | - | Bulk | Active | Closed Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.256" (6.50mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 3A per Contact | ||
14,504 In Stock | 1 : ¥2.64000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.235" (5.97mm) | Gold | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | 250VAC | 3A |