Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,149 In Stock | 1 : ¥4.08000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.347" (8.81mm) | Gold | 15.0µin (0.38µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | 5A | |||
0 In Stock Check Lead Time | 10 : ¥8.21200 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.247" (6.27mm) | Gold | 30.0µin (0.76µm) | Black | UL94 V-0 | Polyester, Glass Filled | 250VAC | - |