Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
558,471 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.235" (5.97mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 3A | ||
8,770 In Stock | 1 : ¥10.75000 Bulk | Bulk | Active | Closed Top, Grip | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.500" (12.70mm) | Gold | 3.94µin (0.10µm) | Red | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 10A | |||
843 In Stock 7,500 Factory | 1 : ¥17.51000 Bulk | - | Bulk | Active | Closed Top, Grip | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.500" (12.70mm) | Gold | - | Red | - | Polypropylene (PP) | - | - |