Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,174 In Stock | 1 : ¥2.38000 Bulk | - | Bulk | Active | Closed Top, Grip | Female Sockets | 2 (1 x 2) | 0.050" (1.27mm) | 0.217" (5.50mm) | Gold | Flash | - | UL94 V-2 | Polyamide (PA66), Nylon 6/6 | - | 1A per Contact | ||
111,769 In Stock 22,200 Factory | 1 : ¥5.44000 Bulk | - | Bulk | Active | Non-Insulated | Male Pins | 2 (1 x 2) | 0.200" (5.08mm) | 0.261" (6.63mm) | Gold | - | - | - | - | - | - |