Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
546,409 In Stock | 1 : ¥0.82000 Bulk | - | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.235" (5.97mm) | Gold | Flash | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 3A | ||
58,730 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.079" (2.00mm) | 0.138" (3.50mm) | Gold | 5.11µin (0.130µm) | Black | UL94 V-0 | Polyester, Glass Filled | 250V | 2A |