Shunts, Jumpers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Gender | Number of Positions or Pins (Grid) | Pitch | Height | Contact Finish | Contact Finish Thickness | Color | Material Flammability Rating | Housing Material | Voltage Rating | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
694,055 In Stock | 1 : ¥0.94000 Bulk | - | Bulk | Active | Open Top, Grip | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.531" (13.50mm) | Gold | Flash | - | UL94 V-2 | Polyamide (PA66), Nylon 6/6 | - | 3A per Contact | ||
66,300 In Stock | 10 : ¥1.19000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.250" (6.35mm) | Gold | 5.11µin (0.130µm) | Black | UL94 V-0 | Polyester, Glass Filled | - | - | |||
32,844 In Stock 133,680 Factory | 1 : ¥1.62000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Tin | - | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 4.3A per Contact | |||
35,398 In Stock | 1 : ¥0.94000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.236" (6.00mm) | Tin | - | Blue | UL94 V-0 | Polybutylene Terephthalate (PBT), Glass Filled | - | 1A | |||
0 In Stock 15,013 Factory Check Lead Time | 1 : ¥2.55000 Bulk | Bulk | Active | Open Top | Female Sockets | 2 (1 x 2) | 0.100" (2.54mm) | 0.240" (6.10mm) | Gold | 10.0µin (0.25µm) | Black | UL94 V-0 | Polybutylene Terephthalate (PBT) | - | 4.3A per Contact |