Shunts, Jumpers

Results: 5
Type
Closed TopClosed Top, GripOpen Top
Height
0.138" (3.50mm)0.177" (4.50mm)0.197" (5.00mm)0.374" (9.50mm)0.429" (10.90mm)
Material Flammability Rating
UL94 V-0UL94 V-2
Housing Material
Polyamide (PA66), Nylon 6/6Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
250VAC-
Current Rating (Amps)
1A2A3A
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Gender
Number of Positions or Pins (Grid)
Pitch
Height
Contact Finish
Contact Finish Thickness
Color
Material Flammability Rating
Housing Material
Voltage Rating
Current Rating (Amps)
MS2B-G
MS2B-G
MINI SHUNT 2.0MM 2P GOLD
Adam Tech
9,436
In Stock
1 : ¥0.82000
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.138" (3.50mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
250VAC
1A
MS2A-G
MS2A-G
MINI SHUNT 2.0MM 2P GOLD
Adam Tech
17,138
In Stock
1 : ¥0.99000
Bag
Bag
Active
Open Top
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.177" (4.50mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
250VAC
1A
MS2C-G
MS2C-G
MINI SHUNT 2.0MM 2P GOLD
Adam Tech
3,711
In Stock
1 : ¥1.02000
Bag
Bag
Active
Closed Top
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.197" (5.00mm)
Gold
Flash
Black
UL94 V-0
Polybutylene Terephthalate (PBT), Glass Filled
250VAC
1A
MS2H-1-G
MS2H-1-G
MINI SHUNT 2.0MM 2P PULL HANDLE
Adam Tech
1,200
In Stock
1 : ¥1.19000
Bag
Bag
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.374" (9.50mm)
Gold
Flash
Black
UL94 V-2
Polyamide (PA66), Nylon 6/6
-
2A
MS2H-2-G
MS2H-2-G
MINI SHUNT 2.0MM 2P PULL HANDLE
Adam Tech
731
In Stock
1 : ¥0.85000
Bag
Bag
Active
Closed Top, Grip
Female Sockets
2 (1 x 2)
0.079" (2.00mm)
0.429" (10.90mm)
Gold
Flash
Black
UL94 V-2
Polyamide (PA66), Nylon 6/6
-
3A
Showing
of 5

Shunts, Jumpers


Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).