Results: 0
Manufacturer
Diodes IncorporatedEVVOMicrochip TechnologyNexperia USA Inc.NXP USA Inc.onsemiParallax Inc.Renesas Electronics CorporationRohm SemiconductorSparkFun ElectronicsSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Series
-100E100EP100S10E10EP10H29FCT40004000B54AC54ALS
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Logic Type
Register, BidirectionalRegister, D-TypeRegister, MultiplexedRegister, PipelineRegister, Successive ApproximationShift Register
Output Type
-ComplementaryComplementary, Push-PullNon-InvertedOpen Collector, Push-PullOpen DrainPush-PullStandardTri-StateTri-State, Non-Inverted
Number of Elements
1246
Number of Bits per Element
4891216182032344064
Function
-Parallel or Serial to SerialParallel to SerialSerial to ParallelSerial to Parallel, SerialSerial to SerialStandardUniversal
Voltage - Supply
-4.2V ~ -5.5V1V ~ 3.6V1V ~ 5.5V1.1V ~ 3.6V1.1V ~ 5.5V1.5V ~ 5.5V1.5V ~ 6V1.65V ~ 3.6V1.65V ~ 5.5V1.7V ~ 5.5V2V ~ 3.6V2V ~ 5.25V
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 125°C-25°C ~ 75°C0°C ~ 70°C0°C ~ 75°C0°C ~ 85°C-
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
14-CDIP (0.300", 7.62mm)14-CFlatPack14-DIP (0.300", 7.62mm)14-QFN Exposed Pad14-SOIC (0.154", 3.90mm Width)14-SOIC (0.209", 5.30mm Width)14-SSOP (0.209", 5.30mm Width)14-TFSOP (0.173", 4.40mm Width)14-TSSOP (0.173", 4.40mm Width)14-VFQFN Exposed Pad14-WFDFN Exposed Pad14-WFQFN Exposed Pad
Supplier Device Package
14-CDIP14-CFP14-DHVQFN (2.5x3)14-DIP14-MDIP14-PDIP14-SO14-SOIC14-SOP14-SOT-23-THIN14-SSOP14-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.