Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,901 In Stock | 1 : ¥106.18000 Tray | - | Tray | Active | Serializer | 6Gbps | GMSL | CSI-2, MIPI | 4 | 2 | 0.95V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN-EP (5x5) | ||
70 In Stock 400 Factory | 1 : ¥250.97000 Tray | - | Tray | Active | Deserializer | 6Gbps | GMSL | CSI-2, MIPI | 4 | 2 | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 56-WFQFN Exposed Pad | 56-SWTQFN-EP (8x8) |