Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,289 In Stock | 1 : ¥123.78000 Cut Tape (CT) 2,000 : ¥75.43793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 3.36Gbps | FPD-Link III, LVDS | LVDS | 2 | 8 | 1.71V ~ 1.89V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-WFQFN Exposed Pad | 64-WQFN (9x9) | ||
852 In Stock 2,340 Factory | 1 : ¥214.93000 Tray | - | Tray | Active | Serializer | 3.12Gbps | LVCMOS | CML | 28 | 1 | 1.7V ~ 1.9V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 56-WFQFN Exposed Pad | 56-TQFN (8x8) | ||
1,748 In Stock | 1 : ¥136.36000 Cut Tape (CT) 2,000 : ¥83.12600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 3.36Gbps | HDMI | FPD-Link III, LVDS | 4 | 1 | 1.71V ~ 1.89V, 3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
1,912 In Stock | 1 : ¥191.29000 Cut Tape (CT) 2,000 : ¥94.91561 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 1.5Gbps | MIPI DSI | FPD-Link III, LVDS | 4 | 2 | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
725 In Stock | 1 : ¥127.60000 Cut Tape (CT) 250 : ¥75.18272 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 3.36Gbps | LVCMOS | FPD-Link III, LVDS | 24 | 1 | 3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-WFQFN Exposed Pad | 48-WQFN (7x7) | ||
0 In Stock Check Lead Time | 1 : ¥106.35000 Cut Tape (CT) 2,500 : ¥64.79923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | - | LVCMOS | LVDS | 4 | 4 | 3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-WFQFN Exposed Pad | 48-WQFN (7x7) |