Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,442 In Stock | 1 : ¥253.51000 Cut Tape (CT) 2,000 : ¥165.52532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 3.36Gbps | LVDS | FPD-Link III, LVDS | 8 | 2 | 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
853 In Stock | 1 : ¥276.83000 Cut Tape (CT) 250 : ¥208.00228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 3Gbps | LVDS | FPD-Link III, LVDS | 8 | 2 | 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
416 In Stock | 1 : ¥356.22000 Cut Tape (CT) 250 : ¥278.60792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 4.16Gbps | FPD-Link III, LVDS | CSI-2, MIPI | - | - | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
519 In Stock | 1 : ¥286.66000 Cut Tape (CT) 250 : ¥183.83880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Serializer | 3.675Gbps | HDMI | FPD-Link III, LVDS | 4 | 2 | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |