Serializers, Deserializers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Data Rate
800Mbps4.16Gbps
Voltage - Supply
1.045V ~ 1.155V, 1.71V ~ 1.89V1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C-40°C ~ 105°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
416
In Stock
1 : ¥356.22000
Cut Tape (CT)
250 : ¥278.60792
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
4.16Gbps
FPD-Link III, LVDS
CSI-2, MIPI
-
-
1.045V ~ 1.155V, 1.71V ~ 1.89V
-40°C ~ 105°C
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (9x9)
64-QFN
DS90UB964TRGCTQ1
IC DESERIALIZER 800MBPS 64VQFN
Texas Instruments
165
In Stock
1 : ¥338.09000
Cut Tape (CT)
250 : ¥126.24308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
800Mbps
FPD-Link III, LVDS
CSI-2, MIPI
-
-
1.8V, 3.3V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
64-VFQFN Exposed Pad
64-VQFN (9x9)
Showing
of 2

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.