DS90UB638TRGZTQ1 | |
---|---|
DigiKey Part Number | 296-DS90UB638TRGZTQ1TR-ND - Tape & Reel (TR) 296-DS90UB638TRGZTQ1CT-ND - Cut Tape (CT) 296-DS90UB638TRGZTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90UB638TRGZTQ1 |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.16Gbps Deserializer 1 Input 6 Output 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 4.16Gbps | |
Input Type | FPD-Link III | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 1 | |
Number of Outputs | 6 | |
Voltage - Supply | 1.045V ~ 1.155V, 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.83000 | ¥96.83 |
10 | ¥87.50300 | ¥875.03 |
25 | ¥83.43080 | ¥2,085.77 |
100 | ¥72.44400 | ¥7,244.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥69.18768 | ¥17,296.92 |
500 | ¥63.08310 | ¥31,541.55 |
1,250 | ¥54.94330 | ¥68,679.12 |