Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,230 In Stock 239,739 Marketplace | 1 : ¥71.75000 Cut Tape (CT) 3,000 : ¥39.21246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Serializer | 660Mbps | LVTTL | LVDS | 10 | 1 | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (5x5) | ||
914 In Stock | 1 : ¥93.35000 Tray | - | Tray | Active | Deserializer | 6Gbps | GMSL | CSI-2, MIPI | 1 | 5 | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN-EP (5x5) |