Serializers, Deserializers

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Data Rate
3Gbps6Gbps
Number of Inputs
14
Number of Outputs
25
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
32-WFQFN Exposed Pad56-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)56-SWTQFN-EP (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : ¥239.22000
Tray
-
Tray
Active
Deserializer
6Gbps
GMSL
CSI-2, MIPI
4
2
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
56-WFQFN Exposed Pad
56-SWTQFN-EP (8x8)
173
In Stock
1 : ¥106.18000
Cut Tape (CT)
2,500 : ¥64.73330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
2,500
In Stock
1 : ¥94.33000
Cut Tape (CT)
2,500 : ¥51.52588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
3Gbps
GMSL
CSI-2, MIPI
1
5
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
32-WFQFN Exposed Pad
32-TQFN-EP (5x5)
0
In Stock
Check Lead Time
1 : ¥261.50000
Cut Tape (CT)
2,500 : ¥163.82146
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Deserializer
6Gbps
GMSL
CSI-2, MIPI
4
2
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
56-WFQFN Exposed Pad
56-SWTQFN-EP (8x8)
Showing
of 4

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.