Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
149 In Stock | 1 : ¥696.08000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 115mm x 89mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1151PC01 | |||
65 In Stock | 1 : ¥697.34000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 122mm x 104mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1220PC01 | |||
43 In Stock | 1 : ¥830.23000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 158mm x 134mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1580PC01 | |||
157 In Stock | 1 : ¥904.39000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 158mm x 134mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC1581PC01 | |||
93 In Stock | 1 : ¥957.10000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 295mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s) | NNAMC2951PC01 | |||
191 In Stock | 1 : ¥1,038.00000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 310mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC3101PC01 | |||
177 In Stock | 1 : ¥1,099.72000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 346mm x 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMC3461PC01 | |||
25 In Stock | 1 : ¥4,253.58000 Bulk | Bulk | Obsolete | Proximity, IR Touch | 104mm ~ 208mm | I2C, USB | - | 4.75V ~ 5.25V | - | Board(s), Cable(s) | NNAMCxxx0PC01: 122, 158, 180, 209, 230, 295, 346 |