Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥2,873.35000 Bag | - | Bag | Active | Light, Spectrometer | 340nm ~ 850nm | SPI | - | 5V | No | Board(s) | C12880MA | ||
11 In Stock | 1 : ¥14,285.06000 Box | Box | Active | Light, Spectrometer | 900nm ~ 1700nm | - | - | - | Yes, MCU, 32-Bit | Board(s) | DLP2010NIR | |||
2 In Stock | 1 : ¥3,078.68000 Box | - | Box | Active | Light, Spectrometer | 380nm ~ 1000nm | I2C | - | 1.7V ~ 1.98V | No | Board(s), Cable(s), Accessories | AS7343 | ||
5 In Stock | 1 : ¥5,418.47000 Box | - | Box | Active | Light, Infrared (IR) | - | - | - | - | - | Board(s) | - | ||
20 In Stock | 1 : ¥1,569.75000 Bulk | - | Bulk | Obsolete | Image Sensor | - | - | - | - | - | Board(s) | AS73211 | ||
1 In Stock | 1 : ¥86,702.21000 Box | Box | Active | Light, Spectrometer | 1350nm ~ 2450nm | I2C, USB | - | 12V | Yes, Other | Board(s) | DLP4500NIR |