Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
458 In Stock | 1 : ¥42.08000 Box | - | Box | Active | Temperature | -40°C ~ 125°C | I2C | ±0.25°C | 2.7V ~ 5.5V | - | Board(s) | MCP9808 | ||
1,054 In Stock | 1 : ¥122.74000 Bulk | - | Bulk | Active | Humidity, Pressure, Temperature | - | I2C, Serial, SPI | - | 3V ~ 5V | - | Board(s) | BME280 | ||
175 In Stock | 1 : ¥29.75000 Bag | - | Bag | Active | Proximity, Infrared | - | Digital | - | 5V | - | Board(s) | QRE1113 | ||
272 In Stock | 1 : ¥55.26000 Bulk | - | Bulk | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g, 16g | I2C, Serial, SPI | 1mg/digit, 2mg/digit, 4mg/digit, 12mg/digit | 1.7V ~ 3.6V | - | Board(s) | LIS3DH | ||
832 In Stock | 1 : ¥147.92000 Bulk | - | Bulk | Active | Accelerometer, Gyroscope, Magnetometer, 3 Axis | ±2g, 4g, 8g, 16g, ±250°/sec, ±500°/sec, ±1000°/sec, ±2000°/sec, ±4900µT | I2C, Serial | - | - | - | Board(s) | ICM-20948 | ||
49 In Stock | 1 : ¥818.85000 Bulk | - | Bulk | Active | Accelerometer, Gyroscope | - | - | - | - | - | Board(s) | ICM-42670-P | ||
25 In Stock | 1 : ¥175.94000 Bulk | - | Bulk | Active | Magnetic, AMR (Anisotropic Magnetoresistive) | ±30Gauss | I2C, I3C | - | 1.62V ~ 3.6V | - | Board(s) | MMC5633 | ||
18 In Stock | 1 : ¥186.60000 Bulk | - | Bulk | Active | Humidity, Pressure, Temperature | 0 ~ 100% RH, 30kPa ~ 110kPa, -40°C ~ 85°C | I2C, Serial, SPI | - | 3.3V | No | Board(s) | BME280 |