Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
108 In Stock | 1 : ¥385.84000 Bulk | Bulk | Active | Humidity, Temperature | -40°C ~ 125°C, 0 ~ 100% RH | I2C, Serial | ±0.1°C, ±1% | 1.08V ~ 3.6V | - | Board(s) | SHT45 | |||
21 In Stock | 1 : ¥419.99000 Box | Box | Active | Humidity, Temperature | -40°C ~ 125°C, 0 ~ 100% RH | I2C, Serial | ±0.2°C, ±1.8% | 2.3V ~ 5.5V | - | Board(s) | SHT41I | |||
15 In Stock | 1 : ¥385.84000 Box | Box | Active | Humidity, Temperature | -40°C ~ 125°C, 0 ~ 100% RH | I2C, Serial | ±0.3°C, ±2% | 2.3V ~ 5.5V | No | Board(s) | SHT41A |