Sensor Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Range | Interface | Sensitivity | Voltage - Supply | Embedded | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock 42 Factory | 1 : ¥493.82000 Box | - | Box | Active | Temperature | - | - | - | - | - | Board(s) | MAX30205 | ||
2 In Stock | 1 : ¥347.36000 Bulk | - | Bulk | Active | Accelerometer, 3 Axis | ±2g, 4g, 8g | SPI | 1mg/LSB, 2mg/LSB, 4mg/LSB | 1.6V ~ 3.5V | No | Board(s) | ADXL362 | ||
16 In Stock | 1 : ¥635.44000 Box | Box | Active | Touch, Capacitive | 7 Buttons/Keys, Slider | USB | - | 5V, USB | Yes, MCU, 8-Bit | Board(s), Cable(s) | CAP1188 | |||
6 In Stock 67 Factory | 1 : ¥1,226.13000 Box | - | Box | Not For New Designs | Medical, Electrocardiogram (EKG/ECG) | - | - | - | - | - | Board(s), Accessories | MAX86150 | ||
0 In Stock | 100 : ¥902.99720 Box | Box | Obsolete | Thermal Imaging, Infrared (IR) | - | I2C, USB | - | 5V, USB | Yes, MCU, 32-Bit | Board(s) | Lepton® Camera Modules |