Sensor, Capacitive Touch

Results: 2
Manufacturer
Azoteq (Pty) LtdMicrochip Technology
Series
-ProxSense®
Packaging
BagCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Inputs
1Up to 1
LED Driver Channels
-Up to 1
Interface
I2COpen Drain
Voltage - Supply
1.76V ~ 3.6V2V ~ 5.5V
Current - Supply
6.45µA340µA
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C (TA)
Package / Case
SOT-23-6SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SOT-23-6TSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Proximity Detection
Number of Inputs
LED Driver Channels
Interface
Resolution
Voltage - Supply
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IQS228B00000000TSR
IQS228B00000000TSR
CAPACITIVE TOUCH SENSOR
Azoteq (Pty) Ltd
26,106
In Stock
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.80555
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Proximity Only
Yes
1
-
I2C
-
1.76V ~ 3.6V
6.45µA
-20°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
SOT-23-6
MTCH101-I/OT
IC PROXIMITY DETECTOR SOT23-6
Microchip Technology
2,422
In Stock
1 : ¥3.94000
Bag
-
Bag
Active
Not Verified
Proximity Only
Yes
Up to 1
Up to 1
Open Drain
-
2V ~ 5.5V
340µA
-40°C ~ 85°C
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 2

Sensor, Capacitive Touch


Products in this family provide the analog stimulus and measurement resources needed to operate a capacitance-based touch sensing transducer, and communicate information generated thereby in a format convenient for use with a microcontroller or similar device, such as an I2C or SPI serial interface, UART, or a simple logic signal. They are commonly used for human interface applications.