Sensor, Capacitive Touch
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Proximity Detection | Number of Inputs | LED Driver Channels | Interface | Resolution | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219,850 In Stock | 1 : ¥6.55000 Cut Tape (CT) 4,500 : ¥5.35578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Buttons | Yes | 1 | - | - | 14 b | 1.8V ~ 5.5V | 378.5µA | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | |||
18,906 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,300 : ¥5.69582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Buttons | Yes | 3 | - | I2C, SMBus | 8 b | 3V ~ 5.5V | 750µA | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
51,033 In Stock | 1 : ¥13.09000 Cut Tape (CT) 5,000 : ¥10.88156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Buttons, Slider | Yes | Up to 14 | 11 | SMBus | - | 3V ~ 3.6V | 550µA | -40°C ~ 125°C | Surface Mount | 32-TFQFN Exposed Pad | 32-QFN | ||
2,433 In Stock | 1 : ¥3.94000 Bag | - | Bag | Active | Not Verified | Proximity Only | Yes | Up to 1 | Up to 1 | Open Drain | - | 2V ~ 5.5V | 340µA | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,408 In Stock | 1 : ¥5.19000 Tube | - | Tube | Active | Not Verified | - | - | - | - | - | - | - | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,838 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,300 : ¥4.76071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Buttons | No | 3 | - | I2C, SMBus | 8 b | 3V ~ 5.5V | 750µA | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,115 In Stock | 1 : ¥7.06000 Tube | - | Tube | Active | Not Verified | Buttons | Yes | Up to 2 | Up to 2 | Open Drain | - | 2.05V ~ 3.6V | 80mA | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |