Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : ¥278.31000 Bulk | Bulk | Active | Standard | - | 2 | Off-On | 10A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
41 In Stock | 1 : ¥417.30000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
100 In Stock | 1 : ¥393.17000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 5A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥377.16000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥414.84000 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 20A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥660.40000 Bulk | Bulk | Active | Battery Disconnect | SPST-NO | 2 | Off-Mom | 50A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
0 In Stock Check Lead Time | 100 : ¥204.14090 Bulk | Bulk | Active | Standard | - | 2 | Off-On | 5A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
0 In Stock Check Lead Time | 80 : ¥340.17425 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 5A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - | |||
0 In Stock Check Lead Time | 50 : ¥349.28620 Bulk | Bulk | Active | Standard | - | 3 | Off-On-Mom | 70A (DC) | 12 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | - | - | - | - |