Selector Switches

Results: 2
Manufacturer
Cole HerseeLittelfuse Inc.
Current Rating (Amps)
10A (DC)310A (DC)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Circuit
Number of Positions
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Mounting Type
Termination Style
Panel Cutout Dimensions
Ingress Protection
Features
Operating Temperature
M-750
M-750
SWITCH SELECT 4POS SP3T 310A 36V
Cole Hersee
9
In Stock
1 : ¥578.05000
Bulk
Bulk
Active
Battery Disconnect
SP3T
4
Off-On-On-On
310A (DC)
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
-
-
-
M-750-BP
M-750-BP
SWITCH SELECT 4POS SP3T 10A 36V
Littelfuse Inc.
12
In Stock
1 : ¥699.65000
Bulk
Bulk
Active
Battery Disconnect
SP3T
4
Off-On-On-On
10A (DC)
36 V
Non-Illuminated
-
-
Panel Mount
Stud
-
-
-
-
Showing
of 2

Selector Switches


A Selector Switch is a device used to start or stop current flowing along a circuit or multiple circuits. Devices in this family have an actuator or Knob that turn back and forth along a center axis point but have a predetermined number of stopping positions (2 to 7). With a Selector switch there are many switch functions like: on-off, on-on, on-off-mom, mom-off-mom, or on-on-on-on-on-on-on.