Selector Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Circuit | Number of Positions | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Mounting Type | Termination Style | Panel Cutout Dimensions | Ingress Protection | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : ¥341.53000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
6 In Stock | 1 : ¥457.20000 Bulk | Bulk | Active | Standard | DPST-NO | 3 | Off-On | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
5 In Stock | 1 : ¥486.35000 Bulk | Bulk | Active | Standard | DPST-NO | 3 | On-Off-On | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C | |||
2 In Stock | 1 : ¥276.59000 Bulk | Bulk | Active | Standard | SPST-NO | 2 | Off-On | 10A (AC/DC) | 500 V | 500 V | Non-Illuminated | - | - | Panel Mount | Screw Terminal | Circular - 22.30mm Dia | IP66/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | -25°C ~ 70°C |