Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,097 In Stock | 100 : ¥1.85160 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #8-32 | - | 0.110" (2.79mm) | 0.500" (12.70mm) 1/2" | 0.610" (15.50mm) | Stainless Steel | - | ||
31 In Stock | 1 : ¥2.99000 Bulk | - | Bulk | Active | Cap Screw | Round Head | Hex | - | 1/4"-20 | 0.428" (10.87mm) | 0.127" (3.23mm) | 0.625" (15.88mm) 5/8" | 0.752" (19.10mm) | Steel | Zinc, Black |