Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150,147 In Stock 228,400 Factory | 1 : ¥1.06000 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.065" (1.65mm) | 0.250" (6.35mm) 1/4" | 0.315" (8.00mm) | Stainless Steel | - | ||
7,168 In Stock | 1 : ¥4.13000 Bag | - | Bag | Active | Shoulder Screw | - | Phillips | - | M3x0.5 | 0.350" (8.89mm) | 0.100" (2.54mm) | 0.340" (8.64mm) | 0.440" (11.18mm) | Steel | Zinc |