Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,928 In Stock | 1 : ¥1.11000 Bulk | Bulk | Active | Bolt | Hex Head | Slotted | - | M3x0.5 | 0.197" (5.00mm) | - | 0.315" (8.00mm) | 0.406" (10.30mm) | Nylon | - | |||
1,316 In Stock | 1 : ¥1.19000 Bulk | Bulk | Active | Thumb Screw | Knob | Slotted | - | M3x0.5 | 0.317" (8.05mm) | 0.216" (5.48mm) | 0.315" (8.00mm) | 0.531" (13.48mm) | Nylon | - |