Screws, Bolts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Screw Head Type | Drive Type | Features | Thread Size | Head Diameter | Head Height | Length - Below Head | Length - Overall | Material | Plating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,146 In Stock | 100 : ¥0.72540 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.250" (6.35mm) 1/4" | 0.325" (8.26mm) | Stainless Steel | - | ||
7,319 In Stock | 100 : ¥1.17210 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | #4-40 | - | 0.075" (1.91mm) | 0.500" (12.70mm) 1/2" | 0.575" (14.61mm) | Stainless Steel | - | ||
4,409 In Stock | 100 : ¥2.54900 Bulk | - | Bulk | Active | Machine Screw | Pan Head | Phillips | - | M2x0.4 | 0.152" (3.85mm) | 0.060" (1.52mm) | 0.315" (8.00mm) | 0.375" (9.53mm) 3/8" | - | Zinc |