Screw Connectors

Results: 2
Screw Size
M3M4
Current Rating (Amps)
70 A180 A
Number of Pins
416
Features
-Screw not Included
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Terminal Type
Screw Size
Termination
Current Rating (Amps)
Number of Pins
Mounting Type
Features
7461095
7461095
TERM REDCUBE M4 16PIN PCB
Würth Elektronik
1,122
In Stock
1 : ¥27.83000
Bulk
Bulk
Active
Screw Terminal, Power Tap
M4
Press-Fit
180 A
16
Through Hole
Screw not Included
7462810
7462810
WP-BUFU REDCUBE BUSH FULL
Würth Elektronik
1,059
In Stock
1 : ¥46.96000
Bulk
Bulk
Active
Screw Terminal, Power Tap
M3
Press-Fit
70 A
4
Through Hole
-
Showing
of 2

Screw Connectors


Screw connectors or screw terminals are commonly used concurrently with ring connectors, rectangular connectors, spade connectors, or bare wire. These single conductor connectors come in many terminal types such as: binding post, turret, power tap, screw terminal, and shank terminal. They accept a variety of different screw sizes and are made to be press-fit and/or soldered into PCBs.