Screw Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Screw Size | Termination | Current Rating (Amps) | Number of Pins | Mounting Type | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,981 In Stock | 1 : ¥22.25000 Bulk | Bulk | Active | Screw Terminal, Power Tap | M5 | Press-Fit | 180 A | 16 | Through Hole | Screw not Included | |||
7,584 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | Shank Terminal | M6 | Press-Fit | 250 A | 25 | Through Hole | - | |||
2,412 In Stock | 1 : ¥33.99000 Bulk | Bulk | Active | Screw Terminal, Power Tap | M4 | Press-Fit | 175 A | 12 | Through Hole | Screw not Included | |||
529 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | Shank Terminal | M6 | Press-Fit | 240 A | 18 | Through Hole | - | |||
731 In Stock | 1 : ¥21.59000 Bulk | Bulk | Active | Shank Terminal | M8 | Press-Fit | 360 A | 20 | Through Hole | - | |||
171 In Stock | 1 : ¥22.41000 Bulk | Bulk | Active | Screw Terminal, Power Tap | M8 | Press-Fit | 360 A | 20 | Through Hole | Screw not Included | |||
2,784 In Stock | 1 : ¥21.02000 Bulk | Bulk | Active | Shank Terminal | M5 | Press-Fit | 192 A | 12 | Through Hole | - | |||
2,357 In Stock | 1 : ¥10.43000 Box | Box | Active | Screw Terminal, Power Tap | M6 | Solder | 200 A | 8 | Through Hole | - |