Screw and Nut Driver Bits, Blades and Handles

Results: 2
Series
Drive-Loc VISystem 4
Packaging
BagBox
Tool Type
BladeNut Setter, Micro
Drive Size
4mm-
Length - Overall
1.18" (30.0mm)5.91" (150.0mm)
Features
-Chrome Finish
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Type
Tip Type
Tip Size
Drive Size
Length - Overall
Features
Quantity
SYS 4 NSETTER 14 INSERT ADAPTE
75827
SYS 4 NSETTER 1/4" INSERT ADAPTE
Wiha
30
In Stock
1 : ¥14.24000
Bag
Bag
Active
Nut Setter, Micro
Hex Socket
5.5mm
4mm
1.18" (30.0mm)
-
1
281xx
28171
BLADE HEX SOCKET 5.5MM 5.91"
Wiha
49
In Stock
1 : ¥59.44000
Box
Box
Active
Blade
Hex Socket
5.5mm
-
5.91" (150.0mm)
Chrome Finish
1
Showing
of 2

Screw and Nut Driver Bits, Blades and Handles


Bits, Blades and Handles are removable tips and handles with a specific design. One end of these tips will fit into a handle while the other end will fit into the head of a bolt/nut/screw with the same design. The tip types are Bristol, combination, drill bit, hex, pentalobe, phillips, pozidriv, Schrader valve, security, slotted, spanner, square, torq-set, torx, tri-wing, triple square, Xeno, and 90° countersink.