Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,241 In Stock | 1 : ¥124.33000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
414 In Stock | 1 : ¥135.95000 Bulk | Bulk | Active | Through Hole | 12VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | - | PC Pin | 9 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) |