Safety Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Features | Termination Style | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
448 In Stock | 1 : ¥150.07000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | Sealed - Flux Protection | PC Pin | 18 VDC | 2.4 VDC | 10 ms | 4 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | |||
11,057 In Stock | 1 : ¥168.21000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
2,174 In Stock | 1 : ¥239.00000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
3,656 In Stock | 1 : ¥242.84000 Tube | Tube | Active | Through Hole | 24VDC | 4PST-3NO/1NC (3 Form A, 1 Form B) | 8 A | 400VAC - Max | - | PC Pin | 18 VDC | 2.4 VDC | - | - | -25°C ~ 70°C | Silver Tin Oxide (AgSnO) | |||
291 In Stock | 1 : ¥262.41000 Bulk | Bulk | Active | Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | |||
1,336 In Stock 3,282 Factory | 1 : ¥407.65000 Bulk | Bulk | Active | Socketable, Through Hole | 24VDC | 4PST-2NO/2NC (2 Form A, 2 Form B) | 6 A | 250VAC, 125VDC - Max | Sealed - Flux Protection | PC Pin, Plug In | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver (Ag), Gold (Au) | |||
2,714 In Stock | 1 : ¥202.53000 Bulk | Bulk | Active | Through Hole | 24VDC | 6PST-4NO/2NC (4 Form A, 2 Form B) | 6 A | 250VAC, 30VDC - Max | Diode, Lighted Indicator | PC Pin | 18 VDC | 2.4 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) |