SFY2-DC24V

DigiKey Part Number
255-4130-ND
Manufacturer
Manufacturer Product Number
SFY2-DC24V
Description
RELAY SAFETY 4PST 6A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SFY2-DC24V Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
4PST-2NO/2NC (2 Form A, 2 Form B)
Contact Rating (Current)
6 A
Switching Voltage
250VAC, 30VDC - Max
Features
-
Termination Style
PC Pin
Must Operate Voltage
18 VDC
Must Release Voltage
3.6 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi), Gold (Au)
Coil Current
28 mA
Coil Power
670mW
Coil Resistance
864 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.09000¥197.09
20¥187.25800¥3,745.16
40¥173.51550¥6,940.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.