V23047-A1024-A511 | |
---|---|
DigiKey Part Number | PB660-ND |
Manufacturer | |
Manufacturer Product Number | V23047-A1024-A511 |
Description | RELAY SAFETY DPST 6A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | V23047-A1024-A511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO/NC (1 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Coil Current | 29.2 mA | |
Coil Power | 700mW | |
Coil Resistance | 823 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.80000 | ¥117.80 |
10 | ¥104.71600 | ¥1,047.16 |
25 | ¥99.48160 | ¥2,487.04 |
50 | ¥94.24400 | ¥4,712.20 |
100 | ¥89.00820 | ¥8,900.82 |
250 | ¥81.15468 | ¥20,288.67 |
500 | ¥75.91874 | ¥37,959.37 |
1,000 | ¥71.99191 | ¥71,991.91 |