PTS0805M1B500RP100 | |
---|---|
DigiKey Part Number | 749-1054-2-ND - Tape & Reel (TR) 749-1054-1-ND - Cut Tape (CT) 749-1054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTS0805M1B500RP100 |
Description | SENSOR RTD 500OHM 0.3K 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms RTD Platinum (Pt) ±0.3K 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PTS0805M1B500RP100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 0°C | 500 Ohms | |
Resistance Tolerance | ±0.3K | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 175°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 400 µA | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
10 | ¥21.27100 | ¥212.71 |
25 | ¥18.90480 | ¥472.62 |
50 | ¥17.95920 | ¥897.96 |
100 | ¥17.48710 | ¥1,748.71 |
500 | ¥14.65134 | ¥7,325.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.70602 | ¥13,706.02 |
3,000 | ¥13.23340 | ¥39,700.20 |
5,000 | ¥12.76078 | ¥63,803.90 |