Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
561 In Stock | 1 : ¥436.27000 Bulk | Bulk | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
2 In Stock | 1 : ¥524.77000 Bulk | Bulk | Active | 10 | Continuous | 1 | 1 | SP10T | Shorting (MBB) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥306.21240 Bulk | Bulk | Active | 10 | Fixed | 1 | 1 | SP10T | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥317.89040 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥317.89040 Bulk | Bulk | Active | 10 | Continuous | 1 | 1 | SP10T | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥317.89040 Bulk | Bulk | Active | 10 | Fixed | 1 | 1 | SP10T | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥320.57320 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥346.29280 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥346.65720 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥346.65720 Bulk | Bulk | Active | 4 | Fixed | 1 | 2 | DP4T | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥379.81200 Bulk | Bulk | Active | 2 | Fixed | 1 | 2 | DPDT | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥379.81200 Bulk | Bulk | Active | 3 | Fixed | 1 | 2 | DP3T | Non-Shorting (BBM) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Tin Oxide (AgSnO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 2 | Fixed | 1 | 1 | SPDT | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 7 | Fixed | 1 | 1 | SP7T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 5 | Fixed | 1 | 1 | SP5T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 10 | Continuous | 1 | 1 | SP10T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 6 | Fixed | 1 | 1 | SP6T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Shorting (MBB) | 50mA (AC), 200mA (DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 7.98mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 4 | Fixed | 1 | 1 | SP4T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 3 | Fixed | 1 | 1 | SP3T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 10 | Fixed | 1 | 1 | SP10T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥426.80880 Bulk | Bulk | Active | 9 | Fixed | 1 | 1 | SP9T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | - | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥455.28760 Bulk | Bulk | Active | 8 | Fixed | 1 | 1 | SP8T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥455.28760 Bulk | Bulk | Active | 10 | Fixed | 1 | 1 | SP10T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm | |||
0 In Stock Check Lead Time | 25 : ¥455.28760 Bulk | Bulk | Active | 7 | Fixed | 1 | 1 | SP7T | Shorting (MBB) | 50mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 7.98mm | 36° | Silver Cadmium Oxide (AgCdO) | Gold | Panel Mount, Through Hole | PC Pin | Shaft and Panel Sealed | 4.57mm |