Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 10 : ¥748.03100 Bulk | Bulk | Active | 3 | Fixed | 2 | 2 | DPDT | Non-Shorting (BBM) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 31.19mm | |||
0 In Stock Check Lead Time | 10 : ¥762.32100 Bulk | Bulk | Active | 3 | Fixed | 2 | 2 | DPDT | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 31.19mm | |||
0 In Stock | 10 : ¥1,410.83600 Bulk | Bulk | Obsolete | 3 | Fixed | 4 | 2 | DPDT | Shorting (MBB) | 250mA (AC/DC) | 115 V | 28 V | Flatted (3.17mm Dia) | 9.53mm | 36° | Silver Alloy | Gold | Panel Mount | Solder Lug | - | 44.81mm |