Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,238 In Stock 286 Factory | 1 : ¥149.42000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
287 In Stock 286 Factory | 1 : ¥149.42000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
253 In Stock | 1 : ¥152.87000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Flatted (3.17mm Dia) | 10.00mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock 164 Factory Check Lead Time | 1 : ¥160.50000 Tray | Tray | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock 164 Factory Check Lead Time | 1 : ¥170.11000 Box | Box | Active | 2 ~ 3 | Adjustable | 1 | 4 | 4P3T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock 67 Factory Check Lead Time | 1 : ¥162.39000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock 96 Factory Check Lead Time | 1 : ¥160.50000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock Check Lead Time | 1 : ¥160.50000 Box | Box | Active | 2 ~ 12 | Adjustable | 1 | 1 | SP12T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock Check Lead Time | 1 : ¥163.62000 Tray | Tray | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock Check Lead Time | 1 : ¥163.62000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 14.30mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock Check Lead Time | 1 : ¥166.08000 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 2 | DP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 30° | Phosphor Bronze | Gold | Panel Mount, Through Hole | PC Pin | Process Sealed | 10.10mm | |||
0 In Stock Check Lead Time | 100 : ¥181.32170 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 1 | SP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 15.80mm | 60° | Copper | Gold | Panel Mount | Solder Turret | Sealed - Flux Protection | 24.90mm | |||
0 In Stock Check Lead Time | 100 : ¥271.79210 Box | Box | Active | 2 ~ 6 | Adjustable | 1 | 1 | SP6T | Non-Shorting (BBM) | 0.4VA (AC/DC) | 28 V | 28 V | Knob | 13.00mm | 60° | Copper | Gold | Panel Mount | Solder Turret | Sealed - Flux Protection | 24.90mm |