Rotary Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Index Stops | Number of Decks | Number of Poles per Deck | Circuit per Deck | Contact Timing | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Angle of Throw | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Depth Behind Panel |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,243 In Stock | 1 : ¥38.42000 Tray | Tray | Active | 7 | Continuous | 1 | 1 | SP7T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
1,989 In Stock | 1 : ¥39.49000 Tray | Tray | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
170 In Stock | 1 : ¥39.49000 Tray | Tray | Active | 6 | Fixed | 1 | 1 | SP6T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Screwdriver Slot | Flush | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
65 In Stock | 1 : ¥39.49000 Tray | Tray | Active | 2 | Fixed | 1 | 1 | SPST | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm | |||
0 In Stock Check Lead Time | 1 : ¥39.49000 Tray | Tray | Active | 4 | Fixed | 1 | 1 | SP4T | Non-Shorting (BBM) | 500mA (DC) | 24 V | Flatted (4.2mm Dia), Slotted | 7.70mm | 45° | Brass | Gold | Through Hole | PC Pin | - | 7.37mm |